Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM KLBPS 3 :: Jack panel socket, 6.35 mm, stereo, 1 break contact

Item-No.: LUM KLBPS 3
€0,99
Category of goods: 1 = discountable

LUM KLBPS 3

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • KLB
    • Design
    • Stereo
    • Pole number
    • 3
    • Material
    • Plastic housing
    • Technology
    • With soldering eyelets
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Silver/black
  • Specials
    • Specification
    • With NC contact, for rear mounting
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC63J3Z
    • Load limit
    • 0.5 A / 34 V
High-quality jack panel sockets in accordance with JIS C 6560 JC63J3Z

• Jack panel socket (panel-mounted coupler)
• 6.35 mm
• 3-pin/stereo
• With NC contact
• With soldering eyelets
• For rear mounting



Manufacturer : LUMBERG
Factory number : 10431
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • KLB
    • Design
    • Stereo
    • Pole number
    • 3
    • Material
    • Plastic housing
    • Technology
    • With soldering eyelets
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Silver/black
  • Specials
    • Specification
    • With NC contact, for rear mounting
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC63J3Z
    • Load limit
    • 0.5 A / 34 V
Datasheet/manual