Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM KLBM 3 :: Jack panel socket, 6.35 mm, mono

Item-No.: LUM KLBM 3
€0,94
Category of goods: 1 = discountable

LUM KLBM 3

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Vertical
    • Material
    • Nickel-plated
    • Technology
    • With soldering eyelets
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • For rear mounting
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC63J2A
    • Load limit
    • 0.5 A / 34 V

High-quality jack panel sockets in accordance with JIS C 6560 JC63J2A

• Jack panel socket (panel-mounted coupler)
• 6.35 mm
• 2-pin/mono
• With soldering eyelets
• For rear mounting



Manufacturer : LUMBERG
Factory number : KLBM 3
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Vertical
    • Material
    • Nickel-plated
    • Technology
    • With soldering eyelets
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • For rear mounting
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC63J2A
    • Load limit
    • 0.5 A / 34 V
Datasheet/manual