Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1503 16 :: Jack connector, 3,5 mm, Stereo, 4-Pol

Item-No.: LUM 1503 16
€2,35
Category of goods: 1 = discountable

LUM 1503 16

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 4
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Width
    • 7 mm
    • Depth
    • 17 mm
    • Height
    • 7.5 mm
Jack chassis socket, 3.5 mm, angular version


Manufacturer : LUMBERG
Factory number : 1503 16
Package weight : 0.00079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 4
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Width
    • 7 mm
    • Depth
    • 17 mm
    • Height
    • 7.5 mm
Datasheet/manual