Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1501 09 :: Jack connector, 2,5 mm, Mono, 2-Pol

Item-No.: LUM 1501 09
€0,95
Category of goods: 1 = discountable

LUM 1501 09

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Interfaces
    • Connection
    • 2.5 mm
  • Measures
    • Width
    • 7.9 mm
    • Depth
    • 14.8 mm
    • Height
    • 14 mm
Jack chassis socket, 2.5 mm, angular version, for printed circuit boards


Manufacturer : LUMBERG
Factory number : 1501 09
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Interfaces
    • Connection
    • 2.5 mm
  • Measures
    • Width
    • 7.9 mm
    • Depth
    • 14.8 mm
    • Height
    • 14 mm
Datasheet/manual