Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBSSGV 63 :: Jack socket, 6.3 mm stereo, closed, switch contact

Item-No.: EBSSGV 63
€0,39
Category of goods: 1 = discountable

EBSSGV 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • EB
    • Design
    • Stereo
    • Assembly
    • Closed
    • Colour
    • Silver/black
  • Specials
    • Specification
    • With switch contact
  • Interfaces
    • Connection
    • 6.3 mm

6.3-mm stereo jack socket

Closed design with switch contact.
Height of fitting: 9 mm



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • EB
    • Design
    • Stereo
    • Assembly
    • Closed
    • Colour
    • Silver/black
  • Specials
    • Specification
    • With switch contact
  • Interfaces
    • Connection
    • 6.3 mm
Datasheet/manual