Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB 25 :: Jack socket, 2.5 mm mono, central mounting

Item-No.: EB 25
€0,32
Category of goods: 1 = discountable

EB 25

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • EB
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Round
    • Colour
    • sillber
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 2.5 mm

Jack socket, 2.5 mm mono, central mounting



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Model
    • EB
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Round
    • Colour
    • sillber
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 2.5 mm
Datasheet/manual