Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC KSGW 3,5 ST :: Pearlchrome audio plug, 3,5mm, stereo, angled

Item-No.: PC KSGW 3,5 ST
€2,99
Category of goods: 1 = discountable

PC KSGW 3,5 ST

right angled audio plug 3,5mm, fully gold plated, pearlchrome housing, stereo


Manufacturer : BKL
Factory number : 1103084
Package weight : 0.0121 kg
RoHS : conform
Technical information
Datasheet/manual