Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC KS 3,5 ST4 :: Pearlchrome audio plug, 3,5mm 4-pol.


PC KS 3,5 ST4

audio plug 3,5mm, 4-pin, fully gold plated, with anti-kink protection, pearlchrome housing, stereo


Manufacturer : BKL
Factory number : 1103088
Package weight : 0.0097 kg
RoHS : conform
Technical information
Datasheet/manual