Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC ADAP 3,5 :: Pearlchrome audio adaptor, 3,5mm, stereo

Item-No.: PC ADAP 3,5
€2,90
Category of goods: 1 = discountable

PC ADAP 3,5

adapter, audio plug 3,5mm, 4-pin, to audio socket 3,5mm, 4-pin, fully gold plated, with pearl chrome housing


Manufacturer : BKL
Factory number : 1103098
Package weight : 0.0129 kg
RoHS : conform
Technical information
Datasheet/manual