0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFKE SW 35 :: NF cable, jack, 3.5 mm, stereo, angled, 1.8 m

Item-No.: NFKE SW 35
€2,60
Category of goods: 1 = discountable

NFKE SW 35

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Pole number
    • 3
    • Assembly
    • Angled
    • Technology
    • Jack cable, open ends
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • Soldered connection
    • Connection entry
    • 3.5-mm stereo jack, angled
  • Measures
    • Connection cable length
    • 1.80 m
Audio cable, cut, 3.5 mm, stereo, angled, 1.8 m


Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Pole number
    • 3
    • Assembly
    • Angled
    • Technology
    • Jack cable, open ends
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • Soldered connection
    • Connection entry
    • 3.5-mm stereo jack, angled
  • Measures
    • Connection cable length
    • 1.80 m
Datasheet/manual