Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFKE SG 35 :: NF cable, jack, 3.5 mm, stereo, straight, 1.8 m

Item-No.: NFKE SG 35
€2,30
Category of goods: 1 = discountable

NFKE SG 35

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Klinkenkabel, offene Enden
    • Assembly
    • Straight
    • Colour
    • Black
    • Pole number
    • 3
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • Soldered connection
  • Measures
    • Connection cable length
    • 1.80 m

Audio cable, cut, 3.5 mm, stereo, straight, 1.8 m



Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Klinkenkabel, offene Enden
    • Assembly
    • Straight
    • Colour
    • Black
    • Pole number
    • 3
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • Soldered connection
  • Measures
    • Connection cable length
    • 1.80 m
Datasheet/manual