Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NYS24C-2 :: Jack plug, 2-pin, 6.35 mm, red coded

Item-No.: NEUTRIK NYS24C-2
€1,25
Category of goods: 1 = discountable

NEUTRIK NYS24C-2

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 2
    • Assembly
    • Straight
    • Material
    • Nickel housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Red coded
  • Interfaces
    • Connection
    • 6.35 mm

Jack plug

• 2-pole
• 6.35 mm jack plug
• Soldered connections
• Nickel plated
• Red colour ID ring



Manufacturer : NEUTRIK
Factory number : NYS224C-2
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 2
    • Assembly
    • Straight
    • Material
    • Nickel housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Red coded
  • Interfaces
    • Connection
    • 6.35 mm