Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NYS231BG :: Stereo jack plug 3.5 mm, straight, gold-plated

Item-No.: NEUTRIK NYS231BG
€1,70
Category of goods: 1 = discountable

NEUTRIK NYS231BG

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight
    • Material
    • Plug, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 3.5 mm

Professional 3.5 mm audio jack plug, stereo from NEUTRIK.

Designed for the professional stage. Robust metal housing with PU cable entry and strain relief for optimum protection of the cable.



Manufacturer : NEUTRIK
Factory number : NYS231BG
Package weight : 0.0064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight
    • Material
    • Plug, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 3.5 mm
Datasheet/manual