Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NYS231 :: Jack plug, 3-pin, 3.5 mm, soldered, silver

Item-No.: NEUTRIK NYS231
€1,15
Category of goods: 1 = discountable

NEUTRIK NYS231

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 3
    • Assembly
    • Straight
    • Material
    • Nickel housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Silver
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Cable inlet Ø
    • 4 mm

Jack plug

• 3-pin
• 3.5 mm jack plug
• Soldered connections
• Nickel housing



Manufacturer : NEUTRIK
Factory number : NYS231
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 3
    • Assembly
    • Straight
    • Material
    • Nickel housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Silver
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Cable inlet Ø
    • 4 mm