Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NTP3RC :: Jack plug, 3-pin, 3.5 mm, black, angled

Item-No.: NEUTRIK NTP3RC
€3,55
Category of goods: 1 = discountable

NEUTRIK NTP3RC

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Angled
    • Material
    • Metal housing
    • Technology
    • Soldered connection
    • Colour
    • Black/silver
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Cable inlet Ø
    • 2 - 4.5 mm
  • Implementation
    • Cable cross-section
    • 0.22 mm²

The only right-angled 3.5 mm jack plug in a metal housing with cable strain relief collets. The connector is suitable for cable with a diameter from 2.0 to 4.5 mm.

• 3-pole
• 3.5 mm jack plug
• Soldered connections
• Strain relief collets
• Black chrome-plated housing
• Gold-plated contacts
• Metal housing — robust and reliable
• Cable strain relief collets and rubber cable protection — excellent cable protection
• Slim design — space saving



Manufacturer : NEUTRIK
Factory number : NTP3RC
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Angled
    • Material
    • Metal housing
    • Technology
    • Soldered connection
    • Colour
    • Black/silver
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Cable inlet Ø
    • 2 - 4.5 mm
  • Implementation
    • Cable cross-section
    • 0.22 mm²