reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NTP 3RCB :: Stereo jack plugs, 3.5 mm, angled

Item-No.: NEUTRIK NTP 3RCB
€4,60
Category of goods: 1 = discountable

NEUTRIK NTP 3RCB

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo jack
    • Pole number
    • 3
    • Assembly
    • angled
    • Material
    • Metal housing, gold-plated contacts
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Extra slim plug
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 8.4 mm
    • Cable inlet Ø
    • 2 - 4,5 mm
  • Implementation
    • Cable cross-section
    • 0.22 mm²

Professional angled 3.5 mm audio jack plug, stereo from NEUTRIK.

Designed for the professional stage. Robust metal housing with PU cable entry and strain relief for optimum protection of the cable.



Manufacturer : NEUTRIK
Factory number : NTP3RCB
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo jack
    • Pole number
    • 3
    • Assembly
    • angled
    • Material
    • Metal housing, gold-plated contacts
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Extra slim plug
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 8.4 mm
    • Cable inlet Ø
    • 2 - 4,5 mm
  • Implementation
    • Cable cross-section
    • 0.22 mm²