reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NP3XL :: Jack plug, 3-pin, 6.35 mm, jumboPLUG

Item-No.: NEUTRIK NP3XL
€5,60
Category of goods: 1 = discountable

NEUTRIK NP3XL

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 3
    • Assembly
    • Jumbo
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -20 ... +65
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Cable inlet Ø
    • Up to 10 mm
  • Implementation
    • Cable cross-section
    • 1 mm²

The professional 6.35 mm jumboPLUG jack plug for thick instrument and loudspeaker cables is ergonomically shaped and offers all the proven benefits of the standard PX series.

• 3-pin
• 6.35 mm jack plug
• Up to 10-mm cable diameter

• Robust die-cast housing in a stylish design
• Proven collet strain relief for reliable cable fixing
• Ergonomic design for easy handling
• Precision machined, one-piece contacts prevent the tip contact from getting caught in the socket



Manufacturer : NEUTRIK
Factory number : NP3XL
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 3
    • Assembly
    • Jumbo
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -20 ... +65
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Cable inlet Ø
    • Up to 10 mm
  • Implementation
    • Cable cross-section
    • 1 mm²