Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NP2XL :: Jack plug, 2-pin, 6.35 mm, jumboPLUG

Item-No.: NEUTRIK NP2XL
€4,80
Category of goods: 1 = discountable

NEUTRIK NP2XL

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight
    • Material
    • Metal housing
    • Technology
    • Soldered connection
    • Colour
    • Black/silver
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Cable inlet Ø
    • Up to 10 mm
  • Implementation
    • Cable cross-section
    • 1 mm²

The professional 6.35 mm jumboPLUG jack plug for thick instrument and loudspeaker cables is ergonomically shaped and offers all the proven benefits of the standard PX series.

• 2 Poles
• 6.35 mm jack plug
• Up to 10-mm cable diameter

• Robust die-cast housing in a stylish design
• Proven collet strain relief for reliable cable fixing
• Ergonomic design for easy handling
• Precision machined, one-piece contacts prevent the tip contact from getting caught in the socket



Manufacturer : NEUTRIK
Factory number : NP2XL
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight
    • Material
    • Metal housing
    • Technology
    • Soldered connection
    • Colour
    • Black/silver
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Cable inlet Ø
    • Up to 10 mm
  • Implementation
    • Cable cross-section
    • 1 mm²