Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NP2X-SP :: Jack plug silentPlug, 6.35 mm, straight

Item-No.: NEUTRIK NP2X-SP
€9,60
Category of goods: 1 = discountable

NEUTRIK NP2X-SP

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Model
    • NP2X-AU-SILENT
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight
    • Material
    • Plug, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Red
  • Specials
    • Specification
    • silentPlug
  • Interfaces
    • Connection
    • 6.35 mm
• 2-pin 6.35 mm jack plug
• Gold-plated contacts
• Red rubber sleeve
• "Silent Switch"
• Straight design

The silentPLUG automatically mutes the instrument cable (short circuits it) to prevent clicking and cracking when changing guitars under voltage. The integrated Silent Switch is based on REED technology and guarantees a service life of over 10,000 plugging cycles.

• Prevents clicking and cracking
• Hermetically sealed switch contact
• Service life of over 10,000 plugging cycles
• Slim jack plug with proven and reliable strain relief collets
• Attractive design for comfortable handling
• Rubber sleeve for the straight plug for the best impact resistance and reliability

NOTE:
Only use the connector for instruments (guitars). If you insert the silentPLUG into an amplifier, it can be destroyed.
Please note that the signal is not muted for active e-bass with tip-ring-sleeve tap to activate the power supply.



Manufacturer : NEUTRIK
Factory number : NP2X-AU-SILENT
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Model
    • NP2X-AU-SILENT
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight
    • Material
    • Plug, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Red
  • Specials
    • Specification
    • silentPlug
  • Interfaces
    • Connection
    • 6.35 mm