Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NP2RX-TI :: Jack plug, 2-pin, 6.35 mm, timbrePLUG

Item-No.: NEUTRIK NP2RX-TI
€19,70
Category of goods: 1 = discountable

NEUTRIK NP2RX-TI

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Angled
    • Material
    • Plug, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Black/red
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Cable inlet Ø
    • 4 - 7 mm
  • Implementation
    • Cable cross-section
    • 1 mm²

The characteristic sound of a guitar in combination with an amplifier and cable is unique. With the new timbrePLUG from Neutrik, you can now change the timbre very easily in four steps by turning a knob on the plug. This opens up a wide range of new sounds. The neutral, clear sound gets a warm touch.
Simply brilliant — brilliantly simple.

• Right-angled
• 6.35 mm jack plug
• 2 Poles

• Standard timbre of the cable plus three additional sound characteristics
• Slim right-angled jack plug with proven strain relief collets
• Attractive design for easy handling
• Gold-plated, precision machined, one-piece contacts



Manufacturer : NEUTRIK
Factory number : NP2RX-TIMBRE
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Angled
    • Material
    • Plug, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Black/red
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Cable inlet Ø
    • 4 - 7 mm
  • Implementation
    • Cable cross-section
    • 1 mm²