Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NP-3C :: Neutrik jack plug. 6.3 mm stereo

Item-No.: NEUTRIK NP-3C
€4,80
Category of goods: 1 = discountable

NEUTRIK NP-3C

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Model
    • NP
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight
    • Material
    • Metal housing
    • Technology
    • Soldered connection
    • Colour
    • Silver
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm

Neutrik jack plug. 6.3 mm stereo

Designed for the professional stage. Robust metal housing with PU cable entry and strain relief for optimum protection of the cable.



Manufacturer : NEUTRIK
Factory number : NP 3 C
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Model
    • NP
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight
    • Material
    • Metal housing
    • Technology
    • Soldered connection
    • Colour
    • Silver
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm
Datasheet/manual