Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NP 2X :: Mono audio jack plug, 6.3 mm, silver

Item-No.: NEUTRIK NP 2X
€2,99
Category of goods: 1 = discountable

NEUTRIK NP 2X

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Sturdy diecast housing
    • Material
    • Metal housing, nickel-plated contacts
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Silver
  • Specials
    • Specification
    • Extra slim plug
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Ø
    • 6.35 mm
    • Cable inlet Ø
    • 4 - 7 mm
  • Implementation
    • Cable cross-section
    • 1 mm²

Professional 6.3 mm audio jack plug, mono from NEUTRIK.

Designed for the professional stage. Robust metal housing with PU cable entry and strain relief for optimum protection of the cable.



Manufacturer : NEUTRIK
Factory number : NP2X
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Sturdy diecast housing
    • Material
    • Metal housing, nickel-plated contacts
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Silver
  • Specials
    • Specification
    • Extra slim plug
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Ø
    • 6.35 mm
    • Cable inlet Ø
    • 4 - 7 mm
  • Implementation
    • Cable cross-section
    • 1 mm²
Datasheet/manual