Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK BPX-5 :: Anti-kink sleeve for jack plug, green

Item-No.: NEUTRIK BPX-5
Colour:

€0,79
Category of goods: 1 = discountable

NEUTRIK BPX-5

  • Product Description
  • Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Model
    • PX-Serie
    • Technology
    • Colour coded
    • Colour
    • Green
Anti-kink sleeve

• Colour coded
• Sleeves for the PX series
• Green



Manufacturer : NEUTRIK
Factory number : BPX-5-GREEN
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Model
    • PX-Serie
    • Technology
    • Colour coded
    • Colour
    • Green