Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM KLS 13 :: Jack plug, 2.5 mm, stereo, with anti-kink protection

Item-No.: LUM KLS 13
€1,40
Category of goods: 1 = discountable

LUM KLS 13

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight, with ball head
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm
  • Measures
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC25P3

High-quality jack plugs in accordance with JIS C 6560 25P3

• Jack plug
• 2.5 mm
• 3-pin/stereo
• Straight design
• With anti-kink protection
• with solder connections



Manufacturer : LUMBERG
Factory number : KLS 13
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight, with ball head
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm
  • Measures
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC25P3
Datasheet/manual