Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1532 07 :: Audio cable jack plug, 3.5 mm stereo, straight, solder connectio

Item-No.: LUM 1532 07
€0,99
Category of goods: 1 = discountable

LUM 1532 07

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug insert
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight
    • Technology
    • Soldered connection
    • Colour
    • Silver
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • Soldered connection

High-quality audio jack plugs in line with JIS C 6560 JC35P3

  • 3.5 mm

  • 3-pin/stereo

  • Straight design

  • With solder connections




Manufacturer : LUMBERG
Factory number : 137166
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug insert
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Straight
    • Technology
    • Soldered connection
    • Colour
    • Silver
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Without kink protection
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual