Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSS 35 :: Jack plug, 3.5 mm stereo with bend protection

Item-No.: KSS 35
€0,28
Category of goods: 1 = discountable

KSS 35

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • 6-sided housing
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm

3.5 mm stereo standard jack plug

Robust six-sided plastic enclosure with bend protection



Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • 6-sided housing
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
Datasheet/manual