reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSMKG 63 :: Jack plug, 6.3 mm mono, gold-plated

Item-No.: KSMKG 63
€0,32
Category of goods: 1 = discountable

KSMKG 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Gold-plated
    • Technology
    • Soldered connection
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3mm

6.3-mm mono jack plug with bend protection.

Metal housing



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Gold-plated
    • Technology
    • Soldered connection
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3mm
Datasheet/manual