Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS K4-25 :: Special jack plug, 2.5 mm, 4-pin

Item-No.: KS K4-25
€1,99
Category of goods: 1 = discountable

KS K4-25

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 4
    • Assembly
    • Straight
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm

Special jack plug, 2.5 mm, 4-pin



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 4
    • Assembly
    • Straight
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm
Datasheet/manual