Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 63SGS-RT :: Jack plug, 6.3 mm stereo, gold-plated, red

Item-No.: KS 63SGS-RT
Colour:

€2,45
Category of goods: 1 = discountable

KS 63SGS-RT

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Colour indentification ring
    • Material
    • Metal black, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Red
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3mm

6.3-mm gold-plated stereo jack plug with bend protection.



Package weight : 0.0145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Colour indentification ring
    • Material
    • Metal black, gold-plated
    • Technology
    • Soldered connection
    • Colour
    • Red
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3mm
Datasheet/manual