Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65528 :: Jack plug 3.5 mm > 2-pin terminal block

Item-No.: DELOCK 65528
€1,45
Category of goods: 1 = discountable

DELOCK 65528

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • 3.5 mm
    • Assembly
    • 2 Pin

This Delock jack to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for audio hobbies. The adapter can be used to create custom connections to devices with jack connectors.

• Connectors: jack 3.5 mm plug > 2-pin terminal block
• Pitch 5.0 mm
• Dimensions: (LxWxH): approx. 40 x 19 x 17 mm

System requirements
• One free 3.5 mm jack socket

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65528
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • 3.5 mm
    • Assembly
    • 2 Pin