Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65454 :: Jack plug 2.5 mm > 4-pin terminal block

Item-No.: DELOCK 65454
€2,40
Category of goods: 1 = discountable

DELOCK 65454

This Delock jack to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for audio hobbies. The adapter can be used to create custom connections to devices with jack connectors.

• Connectors:
2.5-mm jack plug
4-pin terminal block
• Pitch 3,5 mm



Package weight : 0.009 kg
RoHS : conform
Technical information