Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST XH4P ST90 :: JST — pin header, 90°, 1x4-pin — XH

Item-No.: JST XH4P ST90
€0,22
Category of goods: 1 = discountable

JST XH4P ST90

  • Product Description
  • Technical information
  • General
    • Type
    • XH
    • Design
    • Plug, 90°
    • Pole number
    • 1X4
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (Nylon)
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.50 mm
    • Height
    • 6.1 mm
    • Width
    • 12.4 mm
    • Depth
    • 7.0 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A

  • Very reliable contact system with high contact pressure

  • Very low contact resistance

  • Also suitable for low voltages and low currents (dry circuits)




Manufacturer : JST
Factory number : S4B-XH-A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • XH
    • Design
    • Plug, 90°
    • Pole number
    • 1X4
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (Nylon)
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.50 mm
    • Height
    • 6.1 mm
    • Width
    • 12.4 mm
    • Depth
    • 7.0 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A
Datasheet/manual