Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST XH4P BU :: JST — socket housing, 1x4-pin — XH

Item-No.: JST XH4P BU
€0,06
Category of goods: 1 = discountable

JST XH4P BU

  • Product Description
  • Technical information
  • General
    • Type
    • XH
    • Design
    • Socket
    • Pole number
    • 1x4
    • Temperatur max.
    • -25 ... +85
    • Material
    • Nylon 66
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Content spacing
    • 2.50 mm
    • Height
    • 5.7 mm
    • Width
    • 10.7 mm
    • Depth
    • 7.75 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A

  • Very reliable contact system with high contact pressure

  • Very low contact resistance

  • Also suitable for low voltages and low currents (dry circuits)

Delivery information
Order crimp contacts separately.



Manufacturer : JST
Factory number : XHP-4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • XH
    • Design
    • Socket
    • Pole number
    • 1x4
    • Temperatur max.
    • -25 ... +85
    • Material
    • Nylon 66
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Content spacing
    • 2.50 mm
    • Height
    • 5.7 mm
    • Width
    • 10.7 mm
    • Depth
    • 7.75 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A
Datasheet/manual