Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST VH5P BU :: JST — socket housing, 1x5-pin — VH

Item-No.: JST VH5P BU
€0,22
Category of goods: 1 = discountable

JST VH5P BU

  • Product Description
  • Technical information
  • General
    • Type
    • VH
    • Design
    • Socket
    • Pole number
    • 1x5
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (PA/Nylon)
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 3.96 mm
    • Height
    • 10.5 mm
    • Width
    • 19.74 mm
    • Depth
    • 13.3 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 10 A
  • Specials
    • Specification
    • 22 - 16 AWG

Socket housing with 3.96-mm spacing



Manufacturer : JST
Factory number : VHR-5N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • VH
    • Design
    • Socket
    • Pole number
    • 1x5
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (PA/Nylon)
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 3.96 mm
    • Height
    • 10.5 mm
    • Width
    • 19.74 mm
    • Depth
    • 13.3 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 10 A
  • Specials
    • Specification
    • 22 - 16 AWG
Datasheet/manual