Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST PHD CKS :: JST — crimp contact, socket — PHD

Item-No.: JST PHD CKS
€0,02
Category of goods: 1 = discountable

JST PHD CKS

  • Product Description
  • Technical information
  • General
    • Type
    • PHD
    • Design
    • Socket
  • Specials
    • Specification
    • 26 - 22 AWG
  • Measures
    • Width
    • 1.5 mm
    • Length
    • 6.5 mm

The PHD series from JST comprises compact crimp connectors with 2.0-mm spacing. They feature double rows and are excellent for use as wire-to-board connectors.

  • Rated current: 2 A

  • Rated voltage: 250 V AC/DC

  • Temperature range: -25 to +85°C

  • Contact resistance: < 10 mΩ

  • Insulation resistance: 1000 MΩ

  • Test voltage: 800 V AC/min




Manufacturer : JST
Factory number : SPHD-001T-P0.5
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PHD
    • Design
    • Socket
  • Specials
    • Specification
    • 26 - 22 AWG
  • Measures
    • Width
    • 1.5 mm
    • Length
    • 6.5 mm
Datasheet/manual