Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST PHD 2X5P ST :: JST — pin header, straight, 2x5-pin — PHD

Item-No.: JST PHD 2X5P ST
€0,31
Category of goods: 1 = discountable

JST PHD 2X5P ST

  • Product Description
  • Technical information
  • General
    • Type
    • PHD
    • Design
    • Plug
    • Pole number
    • 2x5
    • Temperatur max.
    • -25 ... +85
    • Material
    • Fibreglass reinforced polyamide
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 6.5 mm
    • Width
    • 11.9 mm
    • Depth
    • 5.0 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A
  • Specials
    • Specification
    • 28 - 22 AWG

The PHD series from JST comprises compact crimp connectors with 2.0-mm spacing. They feature double rows and are excellent for use as wire-to-board connectors.

  • Rated current: 2 A

  • Rated voltage: 250 V AC/DC

  • Temperature range: -25 to +85°C

  • Contact resistance: < 10 mOhm

  • Insulation resistance: 1000 mOhm

  • Test voltage: 800 V AC/min




Manufacturer : JST
Factory number : B10B-PHDSS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PHD
    • Design
    • Plug
    • Pole number
    • 2x5
    • Temperatur max.
    • -25 ... +85
    • Material
    • Fibreglass reinforced polyamide
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 6.5 mm
    • Width
    • 11.9 mm
    • Depth
    • 5.0 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A
  • Specials
    • Specification
    • 28 - 22 AWG
Datasheet/manual