Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST PH10P ST :: JST — pin header, straight, 1x10-pin — PH

Item-No.: JST PH10P ST
€0,26
Category of goods: 1 = discountable

JST PH10P ST

  • Product Description
  • Technical information
  • General
    • Type
    • PH
    • Design
    • Plug
    • Pole number
    • 1x10
    • Temperatur max.
    • -25 ... +85
    • Material
    • Nylon 66
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 6.0 mm
    • Width
    • 21.9 mm
    • Depth
    • 4.5 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 100 V / 2 A

  • Very reliable and compact connectors with 2-mm spacing

  • Pin headers with closed side walls ensure precise insertion and prevent foreign substances from entering during soldering

  • Highly reliable contact, even in the case of strong vibrations and high mechanical loads




Manufacturer : JST
Factory number : B10B-PH-K-S
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PH
    • Design
    • Plug
    • Pole number
    • 1x10
    • Temperatur max.
    • -25 ... +85
    • Material
    • Nylon 66
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 6.0 mm
    • Width
    • 21.9 mm
    • Depth
    • 4.5 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 100 V / 2 A
Datasheet/manual