Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST PH CKB :: JST — crimp contact, socket — PH

Item-No.: JST PH CKB
€0,06
Category of goods: 1 = discountable

JST PH CKB

  • Product Description
  • Technical information
  • General
    • Type
    • PH
    • Design
    • Socket
  • Specials
    • Specification
    • 30 - 24 AWG
  • Measures
    • Height
    • 2.08 mm
    • Width
    • 1.5 mm
    • Length
    • 5.7 mm

  • Very reliable and compact connectors with 2-mm spacing

  • Pin headers with closed side walls ensure exact alignment when inserting and prevent foreign substances from entering during soldering

  • Highly reliable contact, even in the case of strong vibrations and high mechanical loads




Manufacturer : JST
Factory number : BPH-002T-P0.5S
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PH
    • Design
    • Socket
  • Specials
    • Specification
    • 30 - 24 AWG
  • Measures
    • Height
    • 2.08 mm
    • Width
    • 1.5 mm
    • Length
    • 5.7 mm
Datasheet/manual