reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST EH3P ST :: JST — pin header, straight, 1x3-pin — EH

Item-No.: JST EH3P ST
€0,22
Category of goods: 1 = discountable

JST EH3P ST

  • Product Description
  • Technical information
  • General
    • Type
    • EH
    • Design
    • Plug
    • Pole number
    • 1x5
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (Nylon)
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.50 mm
    • Height
    • 6.0 mm
    • Width
    • 10.0 mm
    • Depth
    • 3.8 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A
  • Specials
    • Specification
    • 32 - 22 AWG
  • Pin headers spacing: 2.5 mm
  • Straight variant
  • THT design



Manufacturer : JST
Factory number : B3B-EH-A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EH
    • Design
    • Plug
    • Pole number
    • 1x5
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (Nylon)
  • Interfaces
    • Connection
    • Print
  • Measures
    • Content spacing
    • 2.50 mm
    • Height
    • 6.0 mm
    • Width
    • 10.0 mm
    • Depth
    • 3.8 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 250 V / 3 A
  • Specials
    • Specification
    • 32 - 22 AWG
Datasheet/manual