Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST EH CKS :: JST — crimp contact, socket — EH

Item-No.: JST EH CKS
€0,03
Category of goods: 1 = discountable

JST EH CKS

  • Product Description
  • Technical information
  • General
    • Type
    • EH
    • Design
    • Socket
  • Specials
    • Specification
    • 30 - 22 AWG
  • Measures
    • Height
    • 2.0 mm
    • Width
    • 1.6 mm
    • Length
    • 5.7 mm
  • crimp contact



Manufacturer : JST
Factory number : SEH-001T-P0.6
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EH
    • Design
    • Socket
  • Specials
    • Specification
    • 30 - 22 AWG
  • Measures
    • Height
    • 2.0 mm
    • Width
    • 1.6 mm
    • Length
    • 5.7 mm
Datasheet/manual