• Pole number
    • + more - less

  • Connection

  • Content spacing
    • + more - less

  • Temperatur max.

  • Material
    • + more - less

  • Contact resistance


  • JST-multiple connector

  • page :
  •  1 - 16 of  114  items. 
 
  • Type:

    FFS

  • Design:

    Straight

  • Pole number:

    4

  • Connection:

    THT

  • Content spacing:

    1.25 mm

  • Height:

    2.8 mm

  • Width:

    7.55 mm

  • Depth:

    5.3 mm

Weight incl.:

0.001 kg

 
  • Type:

    PHD

  • Design:

    Straight

  • Pole number:

    10

  • Connection:

    THT

  • Content spacing:

    2.00 mm

  • Height:

    6.5 mm

  • Width:

    21.9 mm

  • Depth:

    5.0 mm

Weight incl.:

0.002 kg

 
  • Type:

    ZR

  • Design:

    Straight

  • Pole number:

    2

  • Connection:

    SMD

  • Content spacing:

    1.50 mm

  • Height:

    3.7 mm

  • Width:

    6.0 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    VH

  • Design:

    Straight

  • Pole number:

    2

  • Connection:

    THT

  • Content spacing:

    3.96 mm

  • Height:

    9.4 mm

  • Width:

    7.86 mm

  • Depth:

    8.5 mm

Weight incl.:

0.001 kg

 
  • Type:

    VH

  • Design:

    Straight

  • Pole number:

    2

  • Connection:

    THT

  • Content spacing:

    7.92 mm

  • Height:

    9.4 mm

  • Width:

    11.82 mm

  • Depth:

    8.5 mm

Weight incl.:

0.001 kg

 
  • Type:

    ZR

  • Design:

    Straight

  • Pole number:

    3

  • Connection:

    SMD

  • Content spacing:

    1.50 mm

  • Height:

    3.7 mm

  • Width:

    7.5 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    ZR

  • Design:

    Straight

  • Pole number:

    4

  • Connection:

    SMD

  • Content spacing:

    1.50 mm

  • Height:

    3.7 mm

  • Width:

    9.0 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    ZR

  • Design:

    Straight

  • Pole number:

    4

  • Connection:

    THT

  • Content spacing:

    1.50 mm

  • Height:

    3.7 mm

  • Width:

    9.0 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    ZR

  • Design:

    Straight

  • Pole number:

    5

  • Connection:

    SMD

  • Content spacing:

    1.50 mm

  • Height:

    3.7 mm

  • Width:

    10.5 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    ZR

  • Design:

    Straight

  • Pole number:

    6

  • Connection:

    SMD

  • Content spacing:

    1.50 mm

  • Height:

    3.7 mm

  • Width:

    12.0 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    EH

  • Design:

    Socket

  • Specification:

    30 - 22 AWG

  • Height:

    2.0 mm

  • Width:

    1.6 mm

  • Length:

    5.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    EH

  • Design:

    Socket

  • Pole number:

    1x2

  • Connection:

    Crimp

  • Content spacing:

    2.50 mm

  • Temperatur max.:

    -25 ... +85

  • Material:

    Polyamid (Nylon)

  • Contact resistance:

    10 mOhm

  • Load limit:

    250 V / 3 A

  • Specification:

    32 - 22 AWG

  • Height:

    3.8 mm

  • Width:

    7.0 mm

  • Depth:

    6.5 mm

Weight incl.:

0.000 kg

 
  • Type:

    EH

  • Design:

    Plug

  • Pole number:

    1x2

  • Connection:

    Print

  • Content spacing:

    2.50 mm

  • Temperatur max.:

    -25 ... +85

  • Material:

    Polyamid (Nylon)

  • Contact resistance:

    10 mOhm

  • Load limit:

    250 V / 3 A

  • Specification:

    32 - 22 AWG

  • Height:

    6.0 mm

  • Width:

    7.5 mm

  • Depth:

    3.8 mm

Weight incl.:

0.001 kg

 
  • Type:

    EH

  • Design:

    Plug

  • Pole number:

    1x2

  • Connection:

    Print

  • Content spacing:

    2.50 mm

  • Temperatur max.:

    -25 ... +85

  • Material:

    Polyamid (Nylon)

  • Contact resistance:

    10 mOhm

  • Load limit:

    250 V / 3 A

  • Specification:

    32 - 22 AWG

  • Height:

    4.2 mm

  • Width:

    7.5 mm

  • Depth:

    8.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    EH

  • Design:

    Socket

  • Pole number:

    1x3

  • Connection:

    Crimp

  • Content spacing:

    2.50 mm

  • Temperatur max.:

    -25 ... +85

  • Material:

    Polyamid (Nylon)

  • Contact resistance:

    10 mOhm

  • Load limit:

    250 V / 3 A

  • Specification:

    32 - 22 AWG

  • Height:

    3.8 mm

  • Width:

    9.5 mm

  • Depth:

    6.5 mm

Weight incl.:

0.001 kg

 
  • Type:

    EH

  • Design:

    Plug

  • Pole number:

    1x5

  • Connection:

    Print

  • Content spacing:

    2.50 mm

  • Temperatur max.:

    -25 ... +85

  • Material:

    Polyamid (Nylon)

  • Contact resistance:

    10 mOhm

  • Load limit:

    250 V / 3 A

  • Specification:

    32 - 22 AWG

  • Height:

    6.0 mm

  • Width:

    10.0 mm

  • Depth:

    3.8 mm

Weight incl.:

0.001 kg