0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOY-IT DSO-138 :: DSO-138 oscilloscope kit, 1 channel, 200KHz, 12-bit


DSO-138 Oszilloskop-Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Oscilloscope kit
    • Technology
    • 12 Bit
    • Assembly
    • 1 channel
    • Colour
    • Transparent
    • Model
    • DSO-138
  • Display
    • Display
    • 6.1 cm
  • Measures
    • Width
    • 117 mm
    • Height
    • 76 mm
    • Depth
    • 15 mm
  • Electrical values
    • Power consumption
    • 120
  • Implementation
    • power supply
    • 9 V DC
  • Packaging
    • Packaging
    • Individual packaging
The new oscilloscope set from Joy-IT is perfect for ambitious amateur tinkerers.
The perfect complement to the already popular multimeter, the DSO138 can also be used to measure and evaluate time-dependent signals without investing in expensive professional hardware.
All basic functions of a digital storage oscilloscope are included, including: automatic/manual trigger mode, single-shot recording with signal analysis, restoring saved signal paths.
The set is extremely easy to assemble: simply insert the board into the screw housing - there is no need to solder or carry out similar tasks.


Specifications:

  • Sampling rate: 1 MSa/s
  • Bandwidth: 0 - 200 KHz
  • Resolution: 12 bit
  • Screen size: 6.1 cm
  • Storage: 1024 points
  • Timebase: 500s/Div - 10us/Div
  • Power supply: 9 V DC (8 - 12 V)
  • Power consumption: 120 mA
  • Dimensions: 117 x 76 x 15 mm



Manufacturer : JOY-IT
Factory number : DSO-138
Package weight : 0.44 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oscilloscope kit
    • Technology
    • 12 Bit
    • Assembly
    • 1 channel
    • Colour
    • Transparent
    • Model
    • DSO-138
  • Display
    • Display
    • 6.1 cm
  • Measures
    • Width
    • 117 mm
    • Height
    • 76 mm
    • Depth
    • 15 mm
  • Electrical values
    • Power consumption
    • 120
  • Implementation
    • power supply
    • 9 V DC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual