Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER ZD-10S :: Soldering iron holder with soldering tin dispenser


HALTER ZD-10S

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron holder
    • Technology
    • Shelf stand
    • Design
    • Incl. soldering tin dispenser
    • Assembly
    • Nassreinigung, Schwamm 54 x 34 mm
  • Electrical values
    • Approval
    • Soldering iron holder

Robust, stable soldering iron stand with capability of holding a roll of soldering tin and a soldering sponge (56x36mm)



Manufacturer : ZHONGDI
Package weight : 0.502 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron holder
    • Technology
    • Shelf stand
    • Design
    • Incl. soldering tin dispenser
    • Assembly
    • Nassreinigung, Schwamm 54 x 34 mm
  • Electrical values
    • Approval
    • Soldering iron holder
Datasheet/manual