Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IZS31-NT :: Ioniser, electrode cartridge

Item-No.: IZS31-NT
€32,99
Category of goods: 1 = discountable

IZS31-NT


Ioniser, electrode cartridge
For neutralising electrostatic charges
3 different modes: Sensor DC, Pulse DC and DC
Controller and power supply unit integrated in a single housing
The compressed air supply enables static electricity to be reduced up to 2.0 m from the rod
Automatic detection of contaminated electrode needles

Balance: ±30 V
Compressed air range: 0 - 7 bar
Discharge time: 0.3s (1000 - 100 V)
Connecting cable, 3 m



Manufacturer : SMC PNEUMATIK
Package weight : 0.008 kg
RoHS : conform
Technical information