• Ionizers

  •  1 - 2 of  2  items. 
 

Hand-held electrostatic measuring device
For measuring electrostatic potential

Weight incl.:

0.23 kg

 

Ioniser, electrode cartridge
For neutralising electrostatic charges
3 different modes: Sensor DC, Pulse DC and DC
Controller and power supply unit integrated in a single housing
The compressed air supply enables static electricity to be reduced up to 2.0 m from the rod
Automatic detection of contaminated electrode needles

Balance: ±30 V
Compressed air range: 0 - 7 bar
Discharge time: 0.3s (1000 - 100 V)
Connecting cable, 3 m

Weight incl.:

0.008 kg