Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS-700-224B :: DC/AC-Converter, 24 V/ 230 V, 700 W


TS-700-224B

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 24 VDC
    • Output
    • 230 VAC
    • Performance
    • 700 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 295 mm
    • Width
    • 184 mm
    • Height
    • 70 mm
  • Power supply
    • Output voltage, connection
    • Steckdose, Typ F - Schutzkontakt
    • Power supply, on device
    • Terminals
DC/ AC Converter - With True Sine Wave Output

Features
  • True sine wave output (THD <3%)

  • Power On/Off switch

  • Front panel indicator for operation status

  • Battery low alarm, Battery low shutdown

  • Protections: over voltage/over temperature/over load/output short/input reverse polarity

  • Built-in fan On/Off control function


Technical Data:
output voltage: 24 VDC
power: 700 W
input voltage: 21 - 30 VDC
frequency range: 50/ 60 Hz
efficiency: 90 %
working temp.: -40 ... +70°C
dimension (LxBxH): 295 x 184 x 70 mm
weight: 3,8 kg



Manufacturer : MEANWELL
Factory number : TS-700-224B
Package weight : 3.729 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 24 VDC
    • Output
    • 230 VAC
    • Performance
    • 700 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 295 mm
    • Width
    • 184 mm
    • Height
    • 70 mm
  • Power supply
    • Output voltage, connection
    • Steckdose, Typ F - Schutzkontakt
    • Power supply, on device
    • Terminals
Datasheet/manual