0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS-400-248B :: DC/AC-Converter, 48 V/ 230 V, 400 W


TS-400-248B

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 48 VDC
    • Output
    • 230 VAC
    • Performance
    • 400 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 205 mm
    • Width
    • 158 mm
    • Height
    • 67 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
DC/ AC Converter - With True Sine Wave Output

Features
  • True sine wave output (THD <3%)
  • Power On/Off switch
  • Front panel indicator for operation status
  • Battery low alarm, Battery low shutdown
  • Protections: over voltage/over temperature/over load/output short/input reverse polarity
  • Built-in fan On/Off control function


Technical Data:
output voltage: 48 VDC
power: 400 W
input voltage: 21 - 30 VDC
frequency range: 50/ 60 Hz
efficiency: 88 %
working temp.: -40 ... +70°C
dimension (LxBxH): 205 x 158 x 67 mm
weight: 1,63 kg



Manufacturer : MEANWELL
Factory number : TS-400-248B
Package weight : 1.758 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 48 VDC
    • Output
    • 230 VAC
    • Performance
    • 400 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 205 mm
    • Width
    • 158 mm
    • Height
    • 67 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
Datasheet/manual