Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TN-1500-212B :: DC/AC-Converter, 12 V/ 230 V, 1500 W


TN-1500-212B

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Performance
    • 1500 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 420 mm
    • Width
    • 220 mm
    • Height
    • 88 mm
  • Power supply
    • Output voltage, connection
    • Steckdose, Typ F - Schutzkontakt
    • Power supply, on device
    • Terminals
Meanwell DC/AC ConvertersWith True Sine Wave Output

Features
  • True sine wave output (THD <3%)

  • Power On/Off switch

  • Front panel indicator for operation status

  • Battery low alarm, Battery low shutdown

  • Protections: over voltage/over temperature/overload/output short/input reverse polarity

  • Built-in fan On/Off control function

  • Built-In solar-/AC-charger

  • UPS mode and energy saving mode


Technical Data:
output voltage: 12 VDC
power: 1500 W
input voltage: 21 - 30 VDC
frequency range: 50/ 60 Hz
efficiency: 88 %
working temp.: -40 ... +70°C
dimension (LxBxH): 420 x 220 x 88 mm
weight: 6,81 kg



Manufacturer : MEANWELL
Factory number : TN-1500-212B
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Performance
    • 1500 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 420 mm
    • Width
    • 220 mm
    • Height
    • 88 mm
  • Power supply
    • Output voltage, connection
    • Steckdose, Typ F - Schutzkontakt
    • Power supply, on device
    • Terminals
Datasheet/manual