Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TITAN HW-2500V6 :: Power Inverter, mod. Sinus, 2500 W, 12 V


TITAN HW-2500V6

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Current
    • 30
    • Performance
    • 2500 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 470 mm
    • Width
    • 203 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 9 kg
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
The Titan’s portable inverter is ideal for powering DVD players, mobile phones, laptops and many more electronic appliances. The multi-protection features such as over-temperature, over voltage and overload protection all help strengthen security when utilizing the inverter. Undoubtedly, Titan’s inverter is the best power mate for you!

  • Multi-protection functions for inverter u. The electronic accessory (short circuit, under- and over-voltage, reverse polarity)
  • with RCCBs (residual current device) and galvanic isolation
  • portable, light weight
  • VDE-certified protective contact socket
  • LED display and integrated mini-fans
  • Efficiency: 85-90%
  • Continuous Power: 2500 W
  • Peak Power: 5000 W
  • Input voltage: 12 V DC
  • No load current: < 1,2 A
  • Output Voltage: 230 V AC / 50 Hz
  • integrated Soft Start
  • Low battery alarm
  • Fuse: 12x 30 A
  • USB-port: 5 V DC / 1 A
  • Size: 470 x 203 x 160 mm / 9000 g


delivery content:
converter, remote controll without DC cable, manual



Manufacturer : TITAN
Factory number : HW-2500V6
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Current
    • 30
    • Performance
    • 2500 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 470 mm
    • Width
    • 203 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 9 kg
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
Datasheet/manual