Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TITAN HW-140W8 :: Power Inverter, mod. Sinus, 140 W, 12 V


TITAN HW-140W8

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Current
    • 15
    • Performance
    • 140 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 160 mm
    • Width
    • 70 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 0.458 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Steckdose, Typ F - Schutzkontakt
    • Power supply, on device
    • Terminals
  • can design: easily storage in cup holder
  • Built-in USB port (5 V/1000 mA) conveniently charge your electronic devices.
  • The multi-protection features all contribute to safety in the use of the inverter with (short circuit, undervoltage and overvoltage protection)
  • The cigarette lighter adapter: with fuse and high temperature resistant features; approved by Insert and Withdraw Life-Span Test.
  • LED indicator light: red and green
  • Pure aluminum made: for the best cooling performance
  • Continuous Power: 140 W
  • Peak Power: 280 W
  • Input voltage: 12 V DC
  • No load current: < 0,4 A
  • Output Voltage: 230 V AC / 50Hz
  • Efficiency: 85-90%
  • integrated Soft Start
  • Fuse: 15 A
  • USB-port: 5 V DC / 1 A
  • Size: 160 x 70 x 70 mm / 458 g


delivery content:
converter, Cigarette lighter adapter, manual



Manufacturer : TITAN
Factory number : HW-140W8
Package weight : 0.549 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Current
    • 15
    • Performance
    • 140 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 160 mm
    • Width
    • 70 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 0.458 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Steckdose, Typ F - Schutzkontakt
    • Power supply, on device
    • Terminals
Datasheet/manual